
Texas Instruments LMV841MG technical specifications.
| Bandwidth | 4.5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 10pA |
| Input Current | 10mA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 133dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV841MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.