Texas Instruments LMV844MA technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 81dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 133dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV844MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.