Quad low voltage operational amplifier featuring rail-to-rail input and output. This surface-mount device utilizes BiCMOS process technology and offers a typical gain bandwidth product of 4.5 MHz. It operates with single supply voltages from 2.7V to 12V or dual supply voltages from ±1.35V to ±6V. The 14-pin SOIC package (8.75mm x 4mm x 1.5mm) with a 1.27mm pin pitch is suitable for automotive applications, operating across a temperature range of -40°C to 125°C.
Texas Instruments LMV844QMA/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Manufacturer Type | Low Voltage Amplifier |
| Type | Low Voltage Amplifier |
| Number of Channels per Chip | 4 |
| Minimum PSRR | 86dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | BiCMOS |
| Typical Gain Bandwidth Product | 4.5MHz |
| Maximum Input Offset Voltage | 0.5@5VmV |
| Maximum Input Offset Current | 0.00000004(Typ)@5VuA |
| Maximum Input Bias Current | 0.00001@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3.3|5V |
| Maximum Single Supply Voltage | 12V |
| Minimum Dual Supply Voltage | ±1.35V |
| Maximum Dual Supply Voltage | ±6V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | ±6|12V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMV844QMA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.