
The LMV852MM/NOPB is a dual general purpose operational amplifier with a bandwidth of 8MHz. It is available in a VSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The op amp has a low input bias current of 0.1pA and an input offset voltage of 260uV. It can supply up to 65mA of current per channel and has a slew rate of 4.5V/µs.
Texas Instruments LMV852MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 65mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV852MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
