
Texas Instruments LMV854EVAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 4.5V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV854EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.