
Texas Instruments LMV861MG technical specifications.
| Package/Case | SC |
| Number of Channels | 1 |
| Output Current | 67mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV861MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
