Texas Instruments LMV922MM technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | No |
| Slew Rate | 0.45V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV922MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.