Single-channel, general-purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. This surface-mount device offers a 113dB voltage gain, 50dB CMRR, and 70dB PSRR. Operating from 1.8V to 5V, it draws 116µA supply current and provides 8mA output current. The input offset voltage is a maximum of 4mV with a 35nA input bias current.
Texas Instruments LMV931MGX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV931MGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.