
Dual operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier offers a 1.5MHz bandwidth and a 0.42V/µs slew rate. Operating from a 1.8V to 5V supply, it provides 100dB voltage gain and a 1.5MHz gain bandwidth product. The component is housed in a 3mm x 3mm VSSOP surface-mount package, suitable for operation between -40°C and 125°C.
Texas Instruments LMV932IDGKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.97mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 116uA |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 420uA |
| Technology | BICMOS |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV932IDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
