Dual 1.8V RRIO operational amplifier featuring a voltage-feedback architecture. This micropower IC offers a wide supply voltage range from 1.8V to 6V, with a nominal supply voltage of 2.7V and a maximum supply current of 0.46mA. It boasts a minimum voltage gain of 3980, a nominal unity gain bandwidth of 1400kHz, and a slew rate of 0.4V/µs. Designed for automotive temperature grades, it operates from -40°C to 125°C and is housed in an 8-pin SOIC package.
Texas Instruments LMV932MA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.46 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 3980 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV932MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.