
Dual 1.8V RRIO operational amplifier featuring a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain, 50dB CMRR, and 70dB PSRR, operating from a 1.8V to 5V supply. With a low 116µA operating supply current and 14nA input bias current, it is ideal for surface mount applications. The 8-SOIC package is RoHS compliant and operates across a -40°C to 125°C temperature range.
Texas Instruments LMV932MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.45mm |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 100mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 116uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV932MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
