Dual 1.8V RRIO operational amplifier, featuring a 1.4MHz bandwidth and 0.42V/µs slew rate. This general-purpose amplifier offers a 1.5MHz gain bandwidth product and 100dB voltage gain. Operates from 1.8V to 5V supply voltages with a low 116µA operating supply current. Packaged in an 8-SOIC surface mount case, it supports a wide temperature range of -40°C to 125°C.
Texas Instruments LMV932MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.75mm |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV932MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.