Quad operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier operates from a 1.8V to 5V supply, with a typical supply current of 116µA per channel. It offers a 1.5MHz gain bandwidth product and a 0.42V/µs slew rate. The component boasts a 100dB voltage gain and 100mA output current per channel, housed in a 14-TSSOP surface-mount package. Operating temperature range is -40°C to 125°C.
Texas Instruments LMV934IPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 116uA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 840uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV934IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
