
Quad operational amplifier featuring a voltage-feedback architecture, designed for micropower applications. Offers a nominal supply voltage of 2.7V with a maximum limit of 6V and a maximum supply current of 0.23mA. Boasts a nominal slew rate of 0.4V/µs and a unity gain bandwidth of 1400kHz. This 14-terminal device, housed in a 14-SOIC package (R-PDSO-G14), operates across an automotive temperature range of -40°C to 125°C. Features include a maximum input offset voltage of 7500µV and a nominal common-mode reject ratio of 80dB.
Texas Instruments LMV934MA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.899 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5600 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.025 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV934MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.