Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation, designed for general-purpose applications. This surface-mount IC offers a 1.5MHz gain bandwidth product and a 0.42V/µs slew rate, with a voltage gain of 100dB. Operating from a minimum supply voltage of 1.8V up to 5V, it provides a typical supply current of 103µA per channel. Key performance metrics include a 50dB CMRR and 70dB PSRR, with an input offset voltage of 1mV and input bias current of 35nA. Packaged in a 14-TSSOP, this component operates across a temperature range of -40°C to 125°C.
Texas Instruments LMV934MTX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV934MTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.