Quad 1.8V RRIO operational amplifier featuring a 1.4MHz bandwidth and 1.5MHz gain bandwidth product. This general-purpose amplifier offers a 1mV input offset voltage and 14nA input bias current. Operating from 1.8V to 5V supply voltage, it provides 100dB voltage gain and a 0.42V/µs slew rate. The device is housed in a 14-TSSOP surface mount package, suitable for operation between -40°C and 125°C.
Texas Instruments LMV934MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV934MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.