
Texas Instruments LMV951MK technical specifications.
| Bandwidth | 2.7MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 80mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.4V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 116dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV951MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
