Texas Instruments LMV951MKX technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 2.8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 80mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 116dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV951MKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.