
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This BICMOS amplifier operates from a 0.9V to 3V supply, offering a 2.8MHz gain bandwidth product and a 1.4V/µs slew rate. Key specifications include 82dB CMRR, 70dB PSRR, and an 80nA input bias current. Designed for surface mounting in a TSOT package, it provides 45mA output current and includes a shutdown option.
Texas Instruments LMV951MKX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2.8mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 570uA |
| Output Current | 45mA |
| Output Current per Channel | 85mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 370uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV951MKX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.