
The LMV981BLX is a general purpose operational amplifier with a gain bandwidth product of 1.5MHz and a voltage gain of 113dB. It can supply up to 100mA of output current and operates on a supply voltage between 1.8V and 5V. The device is packaged in a TFBGA package and is suitable for surface mount applications. It has a common mode rejection ratio of 50dB and a power supply rejection ratio of 75dB. The LMV981BLX can operate over a temperature range of -40°C to 125°C.
Texas Instruments LMV981BLX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Slew Rate | 0.42V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV981BLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
