Single operational amplifier featuring rail-to-rail input and output capabilities, designed for general-purpose applications. This BICMOS technology device offers a 1.5MHz bandwidth and 1.5MHz gain bandwidth product. It operates from a 5V supply with a typical 116uA supply current and boasts a 0.42V/µs slew rate. The amplifier is housed in a compact SOT-23-6 surface mount package, suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments LMV981IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.3mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 100uA |
| Technology | BICMOS |
| Voltage Gain | 113dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV981IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.