
Single operational amplifier with a 1.4MHz bandwidth and 1.5MHz gain bandwidth product. Features a 1.8V minimum operating supply voltage and a 5V maximum supply voltage. This surface mount device offers a 1mV input offset voltage and 14nA input bias current. Operating supply current is 116µA, with a slew rate of 0.42V/µs. Designed for general-purpose applications, it operates within a temperature range of -40°C to 125°C.
Texas Instruments LMV981MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Voltage Gain | 113dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV981MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
