
Single-channel, general-purpose operational amplifier featuring a 1.4MHz gain bandwidth product and 0.42V/µs slew rate. Operates from a 1.8V to 5V supply with a low 103µA supply current. Offers 50dB common mode rejection ratio and 75dB power supply rejection ratio. Housed in a 6-SOT-23 surface-mount package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments LMV981MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV981MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.