The LMV981TL is a single-channel operational amplifier with a unity gain bandwidth of 1400 kHz. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device is packaged in a 6-pin R-PBGA-B6 package, which is ROHS compliant and suitable for surface mount applications. The operational amplifier has a maximum supply voltage of 5.5V and a maximum input offset voltage of 4000 μV. It also features a common-mode reject ratio of 81 dB and an average bias current of 35 nA.
Texas Instruments LMV981TL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.031 |
| Length | 1.539 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 81 |
| Unity Gain BW-Nom | 1400 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV981TL to view detailed technical specifications.
No datasheet is available for this part.