
Single-channel, general-purpose operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. Achieves a 1.5MHz gain bandwidth product and a 0.42V/µs slew rate. Operates from a minimum supply voltage of 1.8V up to 5V, with a typical supply current of 116µA. Offers a high voltage gain of 113dB and a PSRR of 75dB. Designed for surface mount applications with a compact 2mm x 1.25mm x 0.9mm DSBGA package.
Texas Instruments LMV981TL/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.9mm |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV981TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
