
Single-channel, RRIO operational amplifier featuring a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. This BICMOS technology device operates from a 1.8V to 5V supply range with a typical 116µA quiescent current. It offers a 1mV input offset voltage, 14nA input bias current, and 113dB voltage gain. The amplifier boasts a 50dB CMRR and 75dB PSRR, suitable for surface mount applications within a -40°C to 125°C temperature range.
Texas Instruments LMV981TLX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV981TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
