
Dual operational amplifier featuring Rail-to-Rail Input/Output (RRIO) for 1.8V to 5V operation. This general-purpose amplifier offers a 1.5MHz gain bandwidth product and a 0.42V/µs slew rate. Key specifications include a 1mV input offset voltage, 35nA input bias current, 50dB CMRR, and 75dB PSRR. The surface-mount MSOP package contains two independent amplifier circuits, each capable of 8mA output current. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LMV982MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 116uA |
| Output Current | 8mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 103uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV982MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.