The LMX1501AM is a Phase-Locked Loop IC from Texas Instruments with a nominal supply current of 8.5mA and an operating supply voltage of 5V. It is packaged in a SOIC N package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a phase-locked loop is required.
Texas Instruments LMX1501AM technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 8.5mA |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 8.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX1501AM to view detailed technical specifications.
No datasheet is available for this part.
