
The LMX1601SLBX/NOPB is a single PLLatinum clock generator from Texas Instruments, operating from a 2.7V to 3.6V supply voltage. It is designed for surface mount applications and features a maximum operating temperature of 85°C. The device has a nominal supply current of 4mA and is available in a tape and reel packaging. It supports a maximum frequency of 1.2GHz and is suitable for use in CMOS input applications.
Texas Instruments LMX1601SLBX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX1601SLBX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
