
Texas Instruments LMX1601TM/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 550MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX1601TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
