Texas Instruments LMX2119M technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Supply Current-Max | 420 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMX2119M to view detailed technical specifications.
No datasheet is available for this part.