
The LMX2216M is a single-chip mixer from Texas Instruments, operating at a frequency of 100MHz with a gain of 10dB. It is packaged in a SOIC package and has an operating supply current of 8mA. The device is not RoHS compliant due to the presence of lead.
Texas Instruments LMX2216M technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Gain | 10dB |
| Lead Free | Contains Lead |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| P1dB | -3dBm |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Test Frequency | 2GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2216M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
