
Texas Instruments LMX2216MX technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Gain | 10dB |
| Lead Free | Contains Lead |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| P1dB | -3dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2216MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
