
The LMX2306SLBX/NOPB is a 3V PLLatinum clock generator from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 550MHz and is designed for surface mount applications. This device is compliant with RoHS regulations and is available in a tape and reel packaging format.
Texas Instruments LMX2306SLBX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2306SLBX/NOPB to view detailed technical specifications.
No datasheet is available for this part.