
The LMX2306TM is a single PLL IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package and is lead free. The device operates at a frequency of 550MHz and has a supply current of 1.7mA.
Texas Instruments LMX2306TM technical specifications.
| Package/Case | TSSOP |
| Frequency | 550MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2306TM to view detailed technical specifications.
No datasheet is available for this part.
