
The LMX2311USLDX/NOPB is a single PLLatinum CMOS clock generator from Texas Instruments, operating within a supply voltage range of 2.7V to 5.5V. It features a maximum operating frequency of 600MHz and is designed for surface mount applications. The device is RoHS compliant and has a supply current of 3.2mA. It can operate within a temperature range of -40°C to 85°C.
Texas Instruments LMX2311USLDX/NOPB technical specifications.
| Input | CMOS |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 3.2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2311USLDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.