
The LMX2312USLDX/NOPB is a single PLLatinum clock generator from Texas Instruments, operating over a temperature range of -40°C to 85°C. It features a maximum frequency of 600MHz and is designed for use in CMOS input applications. This device is packaged in cut tape and is compliant with RoHS regulations. It is a lead-free component, suitable for surface mount applications.
Texas Instruments LMX2312USLDX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2312USLDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.