
The LMX2313USLDX/NOPB is a clock generator from Texas Instruments with a maximum operating frequency of 600MHz. It features CMOS input and is compliant with RoHS regulations. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It is part of the PLLatinum series and is available in tape and reel packaging.
Texas Instruments LMX2313USLDX/NOPB technical specifications.
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2313USLDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.