Texas Instruments LMX2315TM technical specifications.
| Lead Free | Contains Lead |
| Max Supply Current | 29mA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2315TM to view detailed technical specifications.
No datasheet is available for this part.