
The LMX2315TMX is a TSSOP20 surface mount CMOS clock IC with a nominal supply current of 6mA and a maximum operating frequency of 1.2GHz. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device is packaged in a tape and reel format with 2500 units per reel. It is a single PLL circuit with a lead-free package that contains lead.
Texas Instruments LMX2315TMX technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2315TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
