
The LMX2320TMX is a single-channel CMOS phase-locked loop (PLL) IC with a maximum operating frequency of 2GHz. It is packaged in a 0.173-inch plastic TSSOP-20 package and is suitable for surface mount applications. The device has a nominal supply current of 10mA and operates over a temperature range of -40°C to 85°C. The LMX2320TMX is not RoHS compliant due to the presence of lead.
Texas Instruments LMX2320TMX technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2320TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
