
The LMX2332LSLBX/NOPB is a CMOS clock generator IC from Texas Instruments, operating at frequencies up to 510MHz. It is designed for surface mount applications and has a temperature range of -40°C to 85°C. This device is part of the PLLatinum series and is not RoHS compliant.
Texas Instruments LMX2332LSLBX/NOPB technical specifications.
| Input | CMOS |
| Max Frequency | 510MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2332LSLBX/NOPB to view detailed technical specifications.
No datasheet is available for this part.