Texas Instruments LMX2332LTM technical specifications.
| Package/Case | TSSOP |
| Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4.1mA |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 4.1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2332LTM to view detailed technical specifications.
No datasheet is available for this part.