Texas Instruments LMX2332LTMX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 4.1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2332LTMX to view detailed technical specifications.
No datasheet is available for this part.