
The LMX2332UTM is a single PLLatinum phase-locked loop from Texas Instruments. It operates at a maximum frequency of 600MHz and is packaged in a TSSOP package for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C. The LMX2332UTM is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments LMX2332UTM technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of Circuits | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PLLatinum™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2332UTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
