
The LMX2336LTMX is a phase-locked loop IC from Texas Instruments, packaged in a TSSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 5.5V. This IC is not RoHS compliant.
Texas Instruments LMX2336LTMX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2336LTMX to view detailed technical specifications.
No datasheet is available for this part.
