The LMX2350TM/NOPB is a 1.1GHz clock generator from Texas Instruments. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.7V to 5.5V. It is a single, two-element device with a supply current of 8.75mA. The LMX2350TM/NOPB is RoHS compliant and lead-free.
Texas Instruments LMX2350TM/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 8.75mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2350TM/NOPB to view detailed technical specifications.
No datasheet is available for this part.