
Texas Instruments LMX2350TMX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 6.5mA |
| Number of Circuits | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2350TMX to view detailed technical specifications.
No datasheet is available for this part.
