
The LMX2352TM is a 2-channel phase-locked loop IC from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device requires a supply voltage of 2.7V to 5.5V and draws a maximum supply current of 6mA. It has a maximum operating frequency of 1.2GHz and is available on tape and reel.
Texas Instruments LMX2352TM technical specifications.
| Package/Case | TSSOP |
| Frequency | 1.2GHz |
| Height | 0.9mm |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 4.75mA |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMX2352TM to view detailed technical specifications.
No datasheet is available for this part.
