The LMX2353TMX/NOPB is a clock generator IC from Texas Instruments, featuring a PLL with a maximum frequency of 2.5GHz and operating supply voltage of 3V. It is available in a TSSOP package, suitable for surface mount applications. The device is RoHS compliant and lead free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in CMOS input applications and is available in a tape and reel packaging format.
Texas Instruments LMX2353TMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 6.75mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMX2353TMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.